
09210404612 | |
|---|---|
DigiKey Part Number | 09210404612-ND |
Manufacturer | |
Manufacturer Product Number | 09210404612 |
Description | INSERT MALE 46P+1GND TERM BLOCK |
Customer Reference | |
Detailed Description | Male Insert Gray 46+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09210404612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | - | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |




