INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUZ41A

DigiKey Part Number
2156-BUZ41A-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
BUZ41A
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 500 V 4.5A (Tc) 75W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BUZ41A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
In-Stock: 6 850
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate R500,36 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
216R24,83931R5 365,29