
PJU664CCLF | |
|---|---|
DigiKey Part Number | PJU664CCLF-ND |
Manufacturer | |
Manufacturer Product Number | PJU664CCLF |
Description | BOX PLASTIC 6.72"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 6.720" L x 6.500" W (170.69mm x 165.10mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU664CCLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.720" L x 6.500" W (170.69mm x 165.10mm) | |
Height | 5.010" (127.25mm) | |
Area (L x W) | 43.7in² (282cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Snap Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 909,78000 | R2 909,78 |




