
HCT483611H | |
|---|---|
DigiKey Part Number | 164-HCT483611H-ND |
Manufacturer | |
Manufacturer Product Number | HCT483611H |
Description | CABINET STL 36.57"L X 12.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Door 36.570" L x 12.180" W (928.88mm x 309.37mm) X 48.031" (1220.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 36.570" L x 12.180" W (928.88mm x 309.37mm) | |
Height | 48.031" (1220.00mm) | |
Area (L x W) | 405.9in² (2619cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14 627,55000 | R14 627,55 |

