
HCT363011H | |
|---|---|
DigiKey Part Number | 164-HCT363011H-ND |
Manufacturer | |
Manufacturer Product Number | HCT363011H |
Description | CABINET STL GRY 30.57"L X 11.1"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Door 30.570" L x 11.100" W (776.48mm x 281.94mm) X 36.050" (915.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 30.570" L x 11.100" W (776.48mm x 281.94mm) | |
Height | 36.050" (915.67mm) | |
Area (L x W) | 339.3in² (2189cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10 250,94000 | R10 250,94 |

