
HCT362011H | |
|---|---|
DigiKey Part Number | 164-HCT362011H-ND |
Manufacturer | |
Manufacturer Product Number | HCT362011H |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Door 20.520" L x 11.070" W (521.21mm x 281.18mm) X 36.050" (915.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 20.520" L x 11.070" W (521.21mm x 281.18mm) | |
Height | 36.050" (915.67mm) | |
Area (L x W) | 227in² (1465cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8 895,03000 | R8 895,03 |

