
KDZLVTR82 | |
|---|---|
DigiKey Part Number | 846-KDZLVTR82TR-ND - Tape & Reel (TR) 846-KDZLVTR82CT-ND - Cut Tape (CT) 846-KDZLVTR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTR82 |
Description | DIODE ZENER 82V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±6.1% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R4,84000 | R48,40 |
| 100 | R3,27680 | R327,68 |
| 500 | R2,89734 | R1 448,67 |
| 1 000 | R2,57101 | R2 571,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,28904 | R6 867,12 |
| 6 000 | R1,81483 | R10 888,98 |
| 9 000 | R1,79879 | R16 189,11 |
| 15 000 | R1,77854 | R26 678,10 |

