



1596B103 | |
|---|---|
DigiKey Part Number | HM4054-ND |
Manufacturer | |
Manufacturer Product Number | 1596B103 |
Description | BOX PLASTIC BLK 1.57"L X 1.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 1.570" L x 1.370" W (39.88mm x 34.80mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.570" L x 1.370" W (39.88mm x 34.80mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 2.15in² (13.9cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,39000 | R47,39 |
| 5 | R40,49800 | R202,49 |
| 10 | R37,85900 | R378,59 |
| 25 | R34,62960 | R865,74 |
| 50 | R32,36460 | R1 618,23 |
| 100 | R30,25060 | R3 025,06 |
| 250 | R27,66676 | R6 916,69 |
| 500 | R25,85968 | R12 929,84 |
| 1 000 | R24,17003 | R24 170,03 |

