150 µH Unshielded Wirewound Inductor 6.3 A 46mOhm Max Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1538M14

DigiKey Part Number
HM3356-ND
Manufacturer
Manufacturer Product Number
1538M14
Description
FIXED IND 150UH 6.3A 46 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 6.3 A 46mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.880" Dia x 1.620" L (22.35mm x 41.15mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 92
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R239,79000R239,79
10R197,24500R1 972,45
25R182,49800R4 562,45
50R172,09640R8 604,82
100R162,30140R16 230,14
250R151,42420R37 856,05
Manufacturers Standard Package