Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1458VE4B

DigiKey Part Number
HM3216-ND
Manufacturer
Manufacturer Product Number
1458VE4B
Description
BOX STEEL BLUE 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1458VE4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides and End Panel(s)
Material
Color
Blue
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.7 lbs (1.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 214,43000R1 214,43
5R1 038,08400R5 190,42
10R970,28000R9 702,80
25R920,59040R23 014,76
Manufacturers Standard Package
Alternate Color
BOX STEEL BLACK 10"L X 8"W
In-Stock: 2
Unit Price: R1 214,43000