
1427WBB | |
|---|---|
DigiKey Part Number | HM1299-ND |
Manufacturer | |
Manufacturer Product Number | 1427WBB |
Description | HANDLE ALUMINUM BLK MTG CTR 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.640" (41.66mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R315,24000 | R315,24 |
| 5 | R265,23400 | R1 326,17 |
| 10 | R246,43100 | R2 464,31 |
| 25 | R223,73520 | R5 593,38 |
| 50 | R208,06040 | R10 403,02 |
| 100 | R193,55350 | R19 355,35 |
| 250 | R184,11808 | R46 029,52 |


