
TGRTI-310V6LF | |
|---|---|
DigiKey Part Number | 5843-TGRTI-310V6LF-ND |
Manufacturer | |
Manufacturer Product Number | TGRTI-310V6LF |
Description | ISO MOD DC 1C:0.5C REINF 3KV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | ISO721, ISO722 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | R54,23094 | R17 245,44 |

