Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TGR43-4406V12LFTR | |
|---|---|
DigiKey Part Number | 5843-TGR43-4406V12LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGR43-4406V12LFTR |
Description | ISO MOD 10BASE-T REINF 4.5KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1.41CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 140µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1.41CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.560" W (17.15mm x 14.22mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R89,87115 | R17 974,23 |


