TGR01-6506V6LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R64,45960
500µH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGR01-6506V6LF

DigiKey Part Number
5843-TGR01-6506V6LF-ND
Manufacturer
Manufacturer Product Number
TGR01-6506V6LF
Description
ISO MOD DATALINE REINF 3KV 6P SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
500µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.428" L x 0.372" W (10.87mm x 9.45mm)
Height - Seated (Max)
0.395" (10.03mm)
Operating Temperature
-45°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
318R62,18591R19 775,12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.