
TGP3-S009EP7LFTR | |
|---|---|
DigiKey Part Number | 5843-TGP3-S009EP7LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGP3-S009EP7LFTR |
Description | ISO MOD POE FLYB XFMR 3W SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.420" L x 0.320" W (10.67mm x 8.13mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R34,91647 | R10 474,94 |

