
TG92-4006NCRL | |
|---|---|
DigiKey Part Number | 5843-TG92-4006NCRL-ND |
Manufacturer | |
Manufacturer Product Number | TG92-4006NCRL |
Description | ISO MOD 10BASE-T 1C:1C/1C:2.5C |
Customer Reference | |
Detailed Description | 35µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2.5CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10 Base-T | |
Inductance | 35µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:2.5CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.455" W (17.15mm x 11.56mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | R89,73232 | R28 624,61 |

