Parametric Equivalent
Parametric Equivalent

TG54-1006N2RL | |
|---|---|
DigiKey Part Number | 5843-TG54-1006N2RL-ND |
Manufacturer | |
Manufacturer Product Number | TG54-1006N2RL |
Description | ISO MOD 10BASE-T 1:1.41 X-TEMP 1 |
Customer Reference | |
Detailed Description | 140µH LAN 10 Base-T Pulse Transformer 1:1.41:1:1.41:1:1.41:1:1.41 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10 Base-T | |
Inductance | 140µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.41:1:1.41:1:1.41:1:1.41 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | R42,18354 | R21 935,44 |


