Parametric Equivalent
Parametric Equivalent

TG41-2006NRLTR | |
|---|---|
DigiKey Part Number | 5843-TG41-2006NRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG41-2006NRLTR |
Description | ISO MOD 10BASE-T 1C:2.5C X-TEMP |
Customer Reference | |
Detailed Description | 35µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2.5CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10 Base-T | |
Inductance | 35µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:2.5CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R31,98675 | R31 986,75 |


