TG39-1205NM5LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R48,64892
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R48,59639
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R50,75782
Datasheet
1.2mH T1/E1 (Dual) Pulse Transformer 1:1.15 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG39-1205NM5LF

DigiKey Part Number
5843-TG39-1205NM5LF-ND
Manufacturer
Manufacturer Product Number
TG39-1205NM5LF
Description
ISO MOD T1 1:1.15 20P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Dual) Pulse Transformer 1:1.15 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1.15
Mounting Type
Surface Mount
Size / Dimension
0.615" L x 0.280" W (15.62mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
512R46,47947R23 797,49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.