
TG1G-S231NVLF | |
|---|---|
DigiKey Part Number | 5843-TG1G-S231NVLF-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-S231NVLF |
Description | ISO MOD 1G DUAL 48P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.090" L x 0.600" W (27.69mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | R108,93194 | R23 529,30 |

