Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-HPE7N5LFTR

DigiKey Part Number
5843-TG110-HPE7N5LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG110-HPE7N5LFTR
Description
ISO MOD 10/100 POE 0.6A X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700R48,16459R33 715,21
Manufacturers Standard Package