
TG110-S055P1RL | |
|---|---|
DigiKey Part Number | 5843-TG110-S055P1RL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-S055P1RL |
Description | ISO MOD 10/100 LOWPRFL 16P SMD |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 2CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | R51,97737 | R27 028,23 |

