
TG110-RP05NYRL | |
|---|---|
DigiKey Part Number | 5843-TG110-RP05NYRL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RP05NYRL |
Description | ISO MOD 10/00 DUAL POE 0.35A 24P |
Customer Reference | |
Detailed Description | LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.540" W (15.24mm x 13.72mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | R75,54425 | R27 195,93 |

