TG01-1006NLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R25,13652
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R34,62000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R26,59233
Datasheet
100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-1006NLFTR

DigiKey Part Number
5843-TG01-1006NLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG01-1006NLFTR
Description
ISO MOD AUI 100UH 3CH 16P SMD T/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R25,49923R25 499,23
Manufacturers Standard Package