Transceiver IEEE 802.3 Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDQ-001HRL

DigiKey Part Number
5843-MDQ-001HRL-ND
Manufacturer
Manufacturer Product Number
MDQ-001HRL
Description
TNT MODULE 5V 20P THT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver IEEE 802.3 Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Protocol
-
Function
Transceiver
Interface
-
Standards
IEEE 802.3
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
225 mA
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (1.000", 25.40mm), 14 Leads
Supplier Device Package
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
54R456,52111R24 652,14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.