40 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG11-0406NFLFTR

DigiKey Part Number
5843-LG11-0406NFLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LG11-0406NFLFTR
Description
CMC 40UH 4W EXT TEMP 8P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Inductance @ Frequency
40 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.475" L x 0.455" W (12.07mm x 11.56mm)
Height (Max)
0.340" (8.64mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300R36,53863R10 961,59
Manufacturers Standard Package