T1/E1 (Dual) Pulse Transformer 1CT:1.36CT Transmitter, 1CT:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG27-S004NZLFTR

DigiKey Part Number
5843-TG27-S004NZLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG27-S004NZLFTR
Description
ISO MOD T1 DUAL 1C:1.36C 1C:2C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
T1/E1 (Dual) Pulse Transformer 1CT:1.36CT Transmitter, 1CT:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T1/E1 (Dual)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.36CT Transmitter, 1CT:2CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R67,49328R26 997,31
Manufacturers Standard Package