35 µH @ 100 kHz 8 Line Common Mode Choke Surface Mount DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG01-0346N2LF

DigiKey Part Number
5843-LG01-0346N2LF-ND
Manufacturer
Manufacturer Product Number
LG01-0346N2LF
Description
CMC 35UH 4CH EXT TEMP 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 µH @ 100 kHz 8 Line Common Mode Choke Surface Mount DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
8
Inductance @ Frequency
35 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height (Max)
0.200" (5.08mm)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
520R33,39892R17 367,44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.