HFJV1-1G06-L21RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R79,33761
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R79,33761
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R83,10039
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R79,33761
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: R92,55018
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJV1-1G06-L21RL

DigiKey Part Number
5843-HFJV1-1G06-L21RL-ND
Manufacturer
Manufacturer Product Number
HFJV1-1G06-L21RL
Description
1G RJ45 W/MAG VERT Y/G LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.650" (16.51mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Unshielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
510R83,10039R42 381,20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.