Rotary Switch 5 Position SP5T 250mA (AC/DC) 115 V AC Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71BF36-06-1-05N

DigiKey Part Number
71BF36-06-1-05N-ND
Manufacturer
Manufacturer Product Number
71BF36-06-1-05N
Description
SWITCH ROTARY 5POS 250MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
6
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
36°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Depth Behind Panel
54.13mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R1 313,45440R32 836,36