
62S15-M5-PH | |
|---|---|
DigiKey Part Number | 62S15-M5-PH-ND |
Manufacturer | |
Manufacturer Product Number | 62S15-M5-PH |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 62S15-M5-PH Models |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R943,31640 | R23 582,91 |

