Image for 53M15-10A24N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53M15-10A24N

DigiKey Part Number
53M15-10A24N-ND
Manufacturer
Manufacturer Product Number
53M15-10A24N
Description
SWITCH ROTARY 24POS 250MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 24 Position SP24T 250mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
24
Index Stops
Continuous
Number of Decks
10
Number of Poles per Deck
1
Circuit per Deck
SP24T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.10mm
Angle of Throw
15°
Contact Material
Silver Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
105.74mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R6 706,99700R67 069,97

Other Suppliers on DigiKey

2In Stock
Ships from WEC