
SSFQ3712 | |
|---|---|
DigiKey Part Number | 4786-SSFQ3712TR-ND - Tape & Reel (TR) 4786-SSFQ3712CT-ND - Cut Tape (CT) 4786-SSFQ3712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ3712 |
Description | MOSFET N/P-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Tc), 5.5A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc), 5.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V, 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V, 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 25V, 810pF @ 15V | |
Power - Max | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,66300 | R36,63 |
| 25 | R3,25320 | R81,33 |
| 100 | R2,79790 | R279,79 |
| 250 | R2,58176 | R645,44 |
| 500 | R2,45170 | R1 225,85 |
| 1 000 | R2,34433 | R2 344,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,21163 | R6 634,89 |
| 6 000 | R2,14674 | R12 880,44 |
| 9 000 | R2,11422 | R19 027,98 |
| 15 000 | R2,07821 | R31 173,15 |
| 21 000 | R2,05715 | R43 200,15 |
| 30 000 | R2,03693 | R61 107,90 |
| 75 000 | R1,99334 | R149 500,50 |

