New at DigiKey
Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1508S

DigiKey Part Number
4786-DF1508STR-ND - Tape & Reel (TR)
4786-DF1508SCT-ND - Cut Tape (CT)
4786-DF1508SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF1508S
Description
BRIDGE RECTIFIER, GENERAL PURPOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 750 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R6,87300R68,73
100R4,40600R440,60
500R3,33996R1 669,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R2,82072R4 231,08
3 000R2,55886R7 676,58
4 500R2,42534R10 914,03
7 500R2,27526R17 064,45
10 500R2,18636R22 956,78
15 000R2,09994R31 499,10
37 500R1,91031R71 636,62
75 000R1,89045R141 783,75
Manufacturers Standard Package