Diode 800 V 1A Surface Mount eSGA (SOD-123FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH6

DigiKey Part Number
4786-FH6TR-ND - Tape & Reel (TR)
4786-FH6CT-ND - Cut Tape (CT)
4786-FH6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH6
Description
DIODE STANDARD 800V 1A ESGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
eSGA (SOD-123FL)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 849
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,79800R17,98
100R1,11410R111,41
500R0,80996R404,98
1 000R0,71115R711,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,58495R1 754,85
6 000R0,52118R3 127,08
9 000R0,48862R4 397,58
15 000R0,45199R6 779,85
21 000R0,43029R9 036,09
30 000R0,40917R12 275,10
75 000R0,36278R27 208,50
150 000R0,33410R50 115,00
300 000R0,30999R92 997,00
Manufacturers Standard Package