
SK29A | |
|---|---|
DigiKey Part Number | 4786-SK29ATR-ND - Tape & Reel (TR) 4786-SK29ACT-ND - Cut Tape (CT) 4786-SK29ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK29A |
Description | DIODE SCHOTTKY 90V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,57100 | R25,71 |
| 100 | R1,59970 | R159,97 |
| 500 | R1,17360 | R586,80 |
| 1 000 | R1,03563 | R1 035,63 |
| 2 000 | R0,91918 | R1 838,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R0,74536 | R5 590,20 |
| 15 000 | R0,67455 | R10 118,25 |
| 22 500 | R0,63845 | R14 365,12 |
| 37 500 | R0,59786 | R22 419,75 |
| 52 500 | R0,57382 | R30 125,55 |
| 75 000 | R0,55045 | R41 283,75 |
| 187 500 | R0,49915 | R93 590,62 |

