
BZX84C8V2 | |
|---|---|
DigiKey Part Number | 4786-BZX84C8V2TR-ND - Tape & Reel (TR) 4786-BZX84C8V2CT-ND - Cut Tape (CT) 4786-BZX84C8V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2 |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±6.1% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,31100 | R13,11 |
| 100 | R0,81000 | R81,00 |
| 500 | R0,58410 | R292,05 |
| 1 000 | R0,51084 | R510,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,41719 | R1 251,57 |
| 6 000 | R0,36977 | R2 218,62 |
| 9 000 | R0,34555 | R3 109,95 |
| 15 000 | R0,31827 | R4 774,05 |
| 21 000 | R0,30210 | R6 344,10 |
| 30 000 | R0,28636 | R8 590,80 |
| 75 000 | R0,25178 | R18 883,50 |
| 150 000 | R0,23039 | R34 558,50 |
| 300 000 | R0,21241 | R63 723,00 |

