P-Channel 30 V 45A (Tc) 46W (Tc) Surface Mount 8-PPAK (3.05x3.08)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN0345

DigiKey Part Number
4786-GSFN0345TR-ND - Tape & Reel (TR)
4786-GSFN0345CT-ND - Cut Tape (CT)
4786-GSFN0345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN0345
Description
MOSFET, P-CH, SINGLE, -45A, -30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 45A (Tc) 46W (Tc) Surface Mount 8-PPAK (3.05x3.08)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.05x3.08)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 562
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,75600R47,56
25R4,22800R105,70
100R3,65990R365,99
250R3,38700R846,75
500R3,22334R1 611,67
1 000R3,08807R3 088,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,92126R8 763,78
6 000R2,83960R17 037,60
9 000R2,79871R25 188,39
15 000R2,75340R41 301,00
21 000R2,72693R57 265,53
30 000R2,70146R81 043,80
Manufacturers Standard Package