34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA20CA

DigiKey Part Number
4786-15KPA20CACT-ND - Cut Tape (CT)
4786-15KPA20CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KPA20CA
Description
TVS DIODE 20VWM 34.3VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P-600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.34V
Voltage - Clamping (Max) @ Ipp
34.3V
Current - Peak Pulse (10/1000µs)
440.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R87,72000R87,72
10R58,29300R582,93
100R41,64370R4 164,37
Tape & Box (TB)
QuantityUnit PriceExt Price
250R37,25580R9 313,95
500R34,54364R17 271,82
750R33,16236R24 871,77
1 250R32,55782R40 697,28
Manufacturers Standard Package