
SMSZ4694 | |
|---|---|
DigiKey Part Number | 4786-SMSZ4694TR-ND - Tape & Reel (TR) 4786-SMSZ4694CT-ND - Cut Tape (CT) 4786-SMSZ4694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSZ4694 |
Description | DIODE, ZENER, 0.50W, 8.2V, 5%, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,61300 | R16,13 |
| 100 | R0,99650 | R99,65 |
| 500 | R0,72224 | R361,12 |
| 1 000 | R0,63334 | R633,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,51964 | R1 558,92 |
| 6 000 | R0,46211 | R2 772,66 |
| 9 000 | R0,43274 | R3 894,66 |
| 15 000 | R0,39970 | R5 995,50 |
| 21 000 | R0,38011 | R7 982,31 |
| 30 000 | R0,36105 | R10 831,50 |
| 75 000 | R0,31918 | R23 938,50 |
| 150 000 | R0,29329 | R43 993,50 |
| 300 000 | R0,27152 | R81 456,00 |

