N-Channel 60 V 140A (Tc) 109W (Tc) Surface Mount 8-PPAK (5.1x5.86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGP2R806

DigiKey Part Number
4786-GSGP2R806TR-ND - Tape & Reel (TR)
4786-GSGP2R806CT-ND - Cut Tape (CT)
4786-GSGP2R806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSGP2R806
Description
MOSFET, N-CH, SINGLE, 140.00A, 6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 140A (Tc) 109W (Tc) Surface Mount 8-PPAK (5.1x5.86)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3115 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
109W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5.1x5.86)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 813
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,56000R27,56
10R17,49300R174,93
100R11,69050R1 169,05
500R9,20356R4 601,78
1 000R8,40334R8 403,34
2 000R8,22724R16 454,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R7,00169R35 008,45
10 000R6,72160R67 216,00
Manufacturers Standard Package