N-Channel 60 V 140A (Tc) 110W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGP06142

DigiKey Part Number
4786-GSGP06142TR-ND - Tape & Reel (TR)
4786-GSGP06142CT-ND - Cut Tape (CT)
4786-GSGP06142DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSGP06142
Description
MOSFET, N-CH, SINGLE, 140.00A, 6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 140A (Tc) 110W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4947 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5.1x5.71)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 605
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,00000R20,00
10R14,50200R145,02
25R13,12720R328,18
100R11,60320R1 160,32
250R10,87756R2 719,39
500R10,43998R5 219,99
1 000R10,07988R10 079,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R9,63491R28 904,73
6 000R9,41710R56 502,60
9 000R9,30803R83 772,27
15 000R9,18726R137 808,90
Manufacturers Standard Package