Mosfet Array 20V 800mA (Tc), 400mA (Tc) 275mW (Tc) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFK9120

DigiKey Part Number
4786-SSFK9120TR-ND - Tape & Reel (TR)
4786-SSFK9120CT-ND - Cut Tape (CT)
4786-SSFK9120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFK9120
Description
MOSFET N/P-CH 20V 0.8A SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Tc), 400mA (Tc) 275mW (Tc) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Tc), 400mA (Tc)
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V, 600mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
75pF @ 10V, 78pF @ 10V
Power - Max
275mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 920
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,84800R18,48
25R1,62680R40,67
100R1,37960R137,96
250R1,26232R315,58
500R1,19106R595,53
1 000R1,13276R1 132,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,06056R3 181,68
6 000R1,02521R6 151,26
9 000R1,00753R9 067,77
15 000R0,98793R14 818,95
21 000R0,97647R20 505,87
30 000R0,96546R28 963,80
75 000R0,94173R70 629,75
150 000R0,92744R139 116,00
Manufacturers Standard Package