
GSFH08140 | |
|---|---|
DigiKey Part Number | 4786-GSFH08140-ND |
Manufacturer | |
Manufacturer Product Number | GSFH08140 |
Description | MOSFET, N-CH, SINGLE, 140.00A, 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 140A (Tc) 220W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 158 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 220W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,71000 | R25,71 |
| 50 | R12,14920 | R607,46 |
| 100 | R10,82350 | R1 082,35 |
| 500 | R8,49408 | R4 247,04 |
| 1 000 | R7,74463 | R7 744,63 |
| 2 000 | R7,11398 | R14 227,96 |
| 5 000 | R6,43163 | R32 158,15 |
| 10 000 | R6,09145 | R60 914,50 |

