
SMCJ40CA | |
|---|---|
DigiKey Part Number | 4786-SMCJ40CATR-ND - Tape & Reel (TR) 4786-SMCJ40CACT-ND - Cut Tape (CT) 4786-SMCJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R6,01600 | R60,16 |
| 100 | R3,83970 | R383,97 |
| 500 | R2,89734 | R1 448,67 |
| 1 000 | R2,59269 | R2 592,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,20536 | R6 616,08 |
| 6 000 | R2,01015 | R12 060,90 |
| 9 000 | R1,91063 | R17 195,67 |
| 15 000 | R1,79880 | R26 982,00 |
| 21 000 | R1,73256 | R36 383,76 |
| 30 000 | R1,66818 | R50 045,40 |
| 75 000 | R1,57538 | R118 153,50 |

