70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE51CA

DigiKey Part Number
4786-P6KE51CATR-ND - Tape & Reel (TR)
4786-P6KE51CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE51CA
Description
TVS DIODE 43.6VWM 70.1V DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 929
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,68000R36,80
100R2,31390R231,39
500R1,71636R858,18
1 000R1,52311R1 523,11
2 000R1,36020R2 720,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,22287R4 891,48
8 000R1,10724R8 857,92
12 000R1,04829R12 579,48
20 000R0,98201R19 640,20
28 000R0,94276R26 397,28
40 000R0,90459R36 183,60
100 000R0,82084R82 084,00
200 000R0,79819R159 638,00
Manufacturers Standard Package