
GSMDJ80A | |
|---|---|
DigiKey Part Number | 4786-GSMDJ80ATR-ND - Tape & Reel (TR) 4786-GSMDJ80ACT-ND - Cut Tape (CT) 4786-GSMDJ80ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMDJ80A |
Description | TVS, UNI-DIR, 3000W, 80V, DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 23.15A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 23.15A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,42700 | R74,27 |
| 100 | R4,77070 | R477,07 |
| 500 | R3,62764 | R1 813,82 |
| 1 000 | R3,25863 | R3 258,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,78958 | R8 368,74 |
| 6 000 | R2,55323 | R15 319,38 |
| 9 000 | R2,43279 | R21 895,11 |
| 15 000 | R2,29742 | R34 461,30 |
| 21 000 | R2,21727 | R46 562,67 |
| 30 000 | R2,13937 | R64 181,10 |
| 75 000 | R2,10050 | R157 537,50 |

