
15KPA20CA | |
|---|---|
DigiKey Part Number | 4786-15KPA20CACT-ND - Cut Tape (CT) 4786-15KPA20CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA20CA |
Description | TVS DIODE 20VWM 34.3VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.34V | |
Voltage - Clamping (Max) @ Ipp | 34.3V | |
Current - Peak Pulse (10/1000µs) | 440.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R87,72000 | R87,72 |
| 10 | R58,29300 | R582,93 |
| 100 | R41,64370 | R4 164,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R37,25580 | R9 313,95 |
| 500 | R34,54364 | R17 271,82 |
| 750 | R33,16236 | R24 871,77 |
| 1 250 | R32,55782 | R40 697,28 |

