
GC030N65QF | |
|---|---|
DigiKey Part Number | 3141-GC030N65QF-ND |
Manufacturer | |
Manufacturer Product Number | GC030N65QF |
Description | MOSFET N-CH 650V 80A TO-247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80A (Tc) Surface Mount TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 400 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R196,61000 | R196,61 |
| 30 | R117,85767 | R3 535,73 |
| 120 | R100,59717 | R12 071,66 |
| 510 | R94,94261 | R48 420,73 |

