GW Q9LR32.EM-M1M2-XX57-ZB-180-R18-SA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 3 279
Unit Price: R19,83000
Datasheet
ams OSRAM Outdoor and Industrial Lighting Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW Q9LR32.EM-M1M2-XX57-ZB-180-R18-SA

DigiKey Part Number
475-GWQ9LR32.EM-M1M2-XX57-ZB-180-R18-SA-ND
Manufacturer
Manufacturer Product Number
GW Q9LR32.EM-M1M2-XX57-ZB-180-R18-SA
Description
LED OSCONIQ WARM WHT 3000K 2020
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 3000K 5.52V 180mA 120° 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
190lm (180lm ~ 200lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
191 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.05A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes